Add To Favorites
Product Overview
Digi-Key Part Number 410-1134-ND
Quantity Available 617
Can ship immediately
Manufacturer

Manufacturer Part Number

4306-019LF

Description CAP FEEDTHRU 25PF 200V AXIAL
Expanded Description 25pF Feed Through Capacitor 200V 5A Axial, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4306-019
Product Training Modules Tusonix
Online Catalog 4306 Series
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4306
Packaging ? Bulk ?
Part Status Active
Capacitance 25pF
Tolerance 0%, +100%
Voltage - Rated 200V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 10dB @ 1GHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.146" Dia x 0.110" L (3.71mm x 2.79mm)
Height (Max) -
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 410-1134
4306019LF

18:01:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.30000 11.30
10 9.62300 96.23
25 7.46840 186.71
50 7.11280 355.64
100 6.69440 669.44
250 6.06680 1,516.70
500 5.85760 2,928.80
1,000 5.64840 5,648.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback