Add To Favorites
Product Overview
Digi-Key Part Number 410-1119-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

4306-004LF

Description CAP FEEDTHRU 5000PF 100V AXIAL
Expanded Description 5000pF Feed Through Capacitor 100V 5A Axial, Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 4306-004
Product Training Modules Tusonix
Online Catalog 4306 Series
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4306
Packaging ? Bulk ?
Part Status Active
Capacitance 5000pF
Tolerance 0%, +100%
Voltage - Rated 100V
Current 5A
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss 25dB @ 100MHz
Temperature Coefficient -
Ratings -
Package / Case Axial, Press Fit
Size / Dimension 0.146" Dia x 0.110" L (3.71mm x 2.79mm)
Height (Max) -
Thread Size -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 410-1119
4306004LF

10:41:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.46000 11.46
10 10.41400 104.14
25 9.11240 227.81
50 8.59160 429.58
100 8.07090 807.09
250 7.28980 1,822.45
500 7.02946 3,514.73
1,000 6.76910 6,769.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback