Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 410-1274-ND
Quantity Available 806
Can ship immediately

Factory Stock ?: 384
Manufacturer

Manufacturer Part Number

4202-050LF

Description FILTER LC(PI) 5000PF CHASSIS
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5000pF 10A Axial, Bushing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 4202-050
Product Training Modules Tusonix
Online Catalog EMI Filters
Product Attributes Select All
Categories
Manufacturer

Tusonix a Subsidiary of CTS Electronic Components

Series 4200
Packaging ? Bulk ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 65dB @ 100MHz
Resistance - Channel (Ohms) -
Current 10A
Values C = 5000pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications Data Lines for Mobile Devices
Voltage - Rated 100V
Mounting Type Chassis Mount
Package / Case Axial, Bushing
Size / Dimension 0.250" Dia x 0.468" L (6.35mm x 11.89mm)
Height -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 410-1274
4202050LF

11:03:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.64000 8.64
10 7.36000 73.60
25 5.71200 142.80
50 5.44000 272.00
100 5.12000 512.00
250 4.64000 1,160.00
500 4.48000 2,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback