
0801-040-X5U0-222M | |
|---|---|
DigiKey Part Number | 0801-040-X5U0-222M-ND |
Manufacturer | |
Manufacturer Product Number | 0801-040-X5U0-222M |
Description | CAP CER 2200PF 500V X5U RADIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500V Ceramic Capacitor X5U Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia (8.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.01408 | $4,753.52 |

