• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1467-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WRM0207C-150KFI

Description RES SMD 150K OHM 1% 0.4W 0207
Expanded Description 150k Ohm ±1% 0.4W Chip Resistor MELF, 0207 Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets WRM Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Welwyn

Series WRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 150k
Tolerance ±1%
Power (Watts) 0.4W
Composition Metal Film
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.094" Dia x 0.240" L (2.40mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1467-6

07:42:52 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 985-1467-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04140
  • Cut Tape (CT) ? : 985-1467-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 212 - Immediate
  • Unit Price: 0.33000
Send Feedback