• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1444-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

WRM0204C-10RFI

Description RES SMD 10 OHM 1% 1/4W 0204
Expanded Description 10 Ohm ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Pulse Withstanding Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-10BUDKR-ND MMF25SFRE10R Yageo Digi-Reel® ? 13,331 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets WRM Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Welwyn

Series WRM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.061" Dia x 0.146" L (1.55mm x 3.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1444-6

10:32:37 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 985-1444-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.02310
  • Cut Tape (CT) ? : 985-1444-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,930 - Immediate
  • Unit Price: 0.20000
Send Feedback