Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 985-1363-1-ND
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

PCF0805R-649KBT1

Description RES SMD 649K OHM 0.1% 1/10W 0805
Expanded Description 649k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCF Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Welwyn

Series PCF - Precision
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 649k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1363-1

12:59:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.47100 4.71
25 0.35800 8.95
50 0.26600 13.30
100 0.19780 19.78
250 0.16708 41.77
500 0.14322 71.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 985-1363-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.09920
Send Feedback