• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1339-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PCF0805R-36K5BT1

Description RES SMD 36.5KOHM 0.1% 1/10W 0805
Expanded Description 36.5k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCF Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Welwyn

Series PCF - Precision
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 36.5k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1339-6

06:54:27 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 985-1339-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 37 - Immediate
  • Unit Price: 0.61000
Send Feedback