• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1263-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PCF0603R-931RBT1

Description RES SMD 931 OHM 0.1% 1/16W 0603
Expanded Description 931 Ohm ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PCF Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Welwyn

Series PCF - Precision
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 931
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1263-6

16:54:36 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 985-1263-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.09440
  • Cut Tape (CT) ? : 985-1263-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 357 - Immediate
  • Unit Price: 0.58000
Send Feedback