• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 985-1544-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LRMAM1206-R001FT5

Description RES SMD 0.001 OHM 1% 1W 1206
Expanded Description 0.001 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LRMA Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Welwyn

Series LRMA
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 0.001
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.037" (0.95mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 985-1544-6

05:43:20 2/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 985-1544-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 180,000 - Immediate
  • Unit Price: 0.09310
  • Cut Tape (CT) ? : 985-1544-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,816 - Immediate
  • Unit Price: 0.54000
Send Feedback