OPL530B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 1,842
Unit Price: $1.36000
Datasheet

Similar


onsemi
In Stock: 489
Unit Price: $1.78000
Datasheet
Image for OPL530B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPL530B

DigiKey Part Number
OPL530B-ND
Manufacturer
Manufacturer Product Number
OPL530B
Description
SENSOR PHOTOLOGIC CMOS SIDE LOOK
Customer Reference
Detailed Description
Optical Sensor 935nm Photo Detector, Logic Output Open Collector 3-SIP, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Wavelength
935nm
Type
Photo Detector, Logic Output
Output Type
Open Collector
Package / Case
3-SIP, Side View
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes