Add To Favorites
Product Overview
Digi-Key Part Number 365-1845-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

OPF562

Description RECEIVER FIBER OPTIC 125MHZ
Expanded Description Fiber Optic Receiver General Purpose 155Mbps -7.6dBm 4.75 V ~ 5.25 V 15mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OPF560-562
PCN Assembly/Origin TNT928 Photodiode Update 24/Feb/2014
Online Catalog OPF560 and OPF562
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series -
Part Status Active
Data Rate 155Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Power - Minimum Receivable -7.6dBm
Current - Supply 15mA
Applications General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 365-1845
OPF562-ND

01:20:47 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.61000 16.61
100 15.94740 1,594.74
250 15.33124 3,832.81
500 14.76730 7,383.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback