Add To Favorites
Product Overview
Digi-Key Part Number 1419-1054-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

6620004-1

Description CONN MAGJACK 1PORT 100 BASE-T
Expanded Description 1 Port RJ45 with USB A, Dual Magjack Connector Through Hole 10/100 Base-T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6620004 Drawing
Featured Product Connectivity Solutions
Online Catalog MagJack® Series
Product Attributes Select All
Categories
Manufacturer

TRP Connector B.V.

Series MagJack®
Packaging ? Bulk ?
Part Status Active
Connector Type RJ45 with USB A, Dual
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 1.170" (29.72mm)
LED Color Green, Orange - Yellow
Number of Cores per Jack 5
Shielding Shielded, EMI Finger
Features Board Lock, Decoupling Capacitance
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Brass
Housing Material Polyethylene Terephthalate (PET)
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 1419-1054
6620004-1-ND

05:16:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.84000 18.84
10 17.49200 174.92
25 15.69760 392.44
50 15.24900 762.45
100 13.45500 1,345.50
250 12.55800 3,139.50
500 12.28890 6,144.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback