Add To Favorites
Product Overview
Digi-Key Part Number 1419-1046-ND
Quantity Available 563
Can ship immediately
Manufacturer

Manufacturer Part Number

5-6605706-1

Description CONN MAGJACK 1PORT 100 BASE-T
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6605706 Drawing
Featured Product Connectivity Solutions
PCN Manufacturer Information TRP Connector Acquistion 22/Mar/2013
Online Catalog Mag45 Series
Product Attributes Select All
Categories
Manufacturer

TRP Connector B.V.

Series MagJack®
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.555" (14.10mm)
LED Color Green - Yellow
Number of Cores per Jack 5
Shielding Shielded, EMI Finger
Features Board Lock, Decoupling Capacitance
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Brass
Housing Material Polyethylene Terephthalate (PET), Polyester
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 63
Other Names 1419-1046
5-6605706-1-ND
5-6605706-1TRP
5-6605706-1TRP-ND
566057061

14:39:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.15000 9.15
10 8.75600 87.56
25 7.96000 199.00
50 7.56200 378.10
100 7.36300 736.30
250 6.56700 1,641.75
500 6.16900 3,084.50
1,000 5.45260 5,452.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback