Add To Favorites
Product Overview
Digi-Key Part Number 1419-1035-ND
Quantity Available 30
Can ship immediately
Manufacturer

Manufacturer Part Number

1840310-4

Description CONN MAGJACK 12PORT 1000 BASE-T
Expanded Description 12 Port RJ45 Magjack Connector Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1840310 Drawing
Featured Product Connectivity Solutions
Online Catalog Mag45 Series
Product Attributes Select All
Categories
Manufacturer

TRP Connector B.V.

Series MagJack®
Packaging ? Bulk ?
Part Status Active
Connector Type RJ45
Number of Ports 12
Number of Rows 2
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Board Edge, Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board -
LED Color Yellow, Green - Yellow, Green
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Up and Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Shield Material Brass
Housing Material Thermoplastic
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 10
Other Names 1419-1035
1840310-4-ND

00:01:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.35000 104.35
10 98.20800 982.08
25 95.13920 2,378.48
50 89.00100 4,450.05
100 84.09060 8,409.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback