Add To Favorites
Product Overview
Digi-Key Part Number 1460-1156-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

TMCC160-LC

Description MODULE BLDC PMSM SERVO
Expanded Description Motor Driver Power MOSFET CAN, SPI, UART 51-LGA (17x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series motionCookie™
Packaging ? Tray ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (3)
Interface CAN, SPI, UART
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3.3V
Voltage - Load -
Operating Temperature -25°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 51-LLGA
Supplier Device Package 51-LGA (17x12)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 05-0004
1460-1156

21:40:43 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.52000 43.52
10 40.69500 406.95
25 37.63680 940.92
100 35.28440 3,528.44
250 32.93208 8,233.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback