Add To Favorites
Product Overview
Digi-Key Part Number 1460-1154-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

TMC8460-BI

Description IC CONTROLLER ETHERNET 400VFBGA
Expanded Description Ethernet Controller SPI Interface 400-VFBGA (17x17)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TMC8460-BI Datasheet
Featured Product TMC8460-BI EtherCAT Slave Controller
Online Catalog Ethernet Controllers
Product Attributes Select All
Categories
Manufacturer

Trinamic Motion Control GmbH

Series -
Packaging ? Tray ?
Part Status Active
Protocol Ethernet
Function Controller
Interface SPI
Standards -
Voltage - Supply 1.2V, 3.3V
Current - Supply -
Operating Temperature -40°C ~ 100°C
Package / Case 400-LFBGA
Supplier Device Package 400-VFBGA (17x17)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 00-0137
1460-1154

17:40:23 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.94000 78.94
10 74.15800 741.58
25 70.80880 1,770.22
100 66.98120 6,698.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback