Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 237-1535-ND
Quantity Available
Manufacturer

Manufacturer Part Number

FS56-045-C2-B

Description XFRMR LAMINATED 2.4VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FS56-045-C2
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series Split Pack™, Class 2/3, FS
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 28V, Series 56V
Current - Output (Max) Parallel 90mA, Series 45mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 2.4 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 34.93mm L x 28.58mm W
Height - Seated (Max) 30.15mm
Voltage - Isolation 4200Vrms
 
Additional Resources
Standard Package ? 160
Other Names 237-1535
FS56-045-C2

20:31:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 3.09063 494.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback