Add To Favorites
Product Overview
Digi-Key Part Number 237-1552-ND
Quantity Available 130
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

F28-040-C2-B

Description XFRMR LAMINATED 1.1VA THRU HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets F28-040-C2
Video File Next-Gen UL Class 2/3 PC Mount Split PackTM Transformers
3D Model F28-040-C2-B
Online Catalog C2 Split Pack™
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series Split Pack™, Class 2/3, F
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) Parallel 14V, Series 28V
Current - Output (Max) Parallel 80mA, Series 40mA
Primary Winding(s) Single
Secondary Winding(s) Dual
Center Tap No
Power - Max 1.1 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 34.93mm L x 28.58mm W
Height - Seated (Max) 23.80mm
Voltage - Isolation 2500Vrms
 
Additional Resources
Standard Package ? 200
Other Names 237-1552

01:14:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.57000 4.57
10 3.70300 37.03
25 2.99360 74.84
50 2.80460 140.23
100 2.67850 267.85
250 2.59976 649.94
500 2.52096 1,260.48
1,000 2.44218 2,442.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback