Add To Favorites
Product Overview
Digi-Key Part Number 237-1995-ND
Quantity Available 221
Can ship immediately

Factory Stock ?: 440
Manufacturer

Manufacturer Part Number

F-40X

Description POWER XFMR CHASSIS MOUNT W/LEADS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets F-40X Datasheet
3D Model F-40X
Online Catalog F Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series -
Part Status Active
Type Laminated Core
Voltage - Primary 115V
Voltage - Secondary (Full Load) 26.8V
Current - Output (Max) 1A
Primary Winding(s) Single
Secondary Winding(s) Single
Center Tap Yes
Power - Max 26.8 VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 84.12mm L x 50.80mm W
Height - Seated (Max) 49.20mm
Voltage - Isolation 1500Vrms
 
Additional Resources
Standard Package ? 20
Other Names 237-1995

19:51:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.29000 13.29
10 9.81500 98.15
25 9.05960 226.49
50 8.75780 437.89
100 8.51610 851.61
250 8.39532 2,098.83
500 8.30472 4,152.36
1,000 8.15373 8,153.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback