Add To Favorites
Product Overview
Digi-Key Part Number 237-1987-ND
Quantity Available 110
Can ship immediately

Factory Stock ?: 80
Manufacturer

Manufacturer Part Number

F-371P

Description POWER TRANSFORMER PCB MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets F-371P Datasheet
3D Model F-371P
Online Catalog F Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series -
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 6.3V, Series 12.6V
Current - Output (Max) Parallel 4A, Series 2A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 24 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 41.28mm L x 57.15mm W
Height - Seated (Max) 34.93mm
Voltage - Isolation 1500Vrms
 
Additional Resources
Standard Package ? 20
Other Names 237-1987

11:49:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.33000 14.33
10 10.58600 105.86
25 9.77160 244.29
50 9.44600 472.30
100 9.18540 918.54
250 9.05516 2,263.79
500 8.95744 4,478.72
1,000 8.79458 8,794.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback