Add To Favorites
Product Overview
Digi-Key Part Number 237-2106-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

ET2825-025

Description COMMON MODE CHOKE 500MA 2LN TH
Expanded Description 120mH @ 10kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ET2825-025 Datasheet
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series ET
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 120mH @ 10kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 2.6 Ohm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -20°C ~ 105°C
Ratings -
Approvals -
Features ESD
Mounting Type Through Hole
Size / Dimension 1.181" L x 1.181" W (30.00mm x 30.00mm)
Height (Max) 0.984" (25.00mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 1
Other Names 237-2106

22:47:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 5.06
10 4.63800 46.38
25 4.21680 105.42
50 3.54200 177.10
100 3.03610 303.61
250 2.86740 716.85
500 2.69872 1,349.36
1,000 2.53005 2,530.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback