Add To Favorites
Product Overview
Digi-Key Part Number 237-2098-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 94
Manufacturer

Manufacturer Part Number

ET2424-016

Description COMMON MODE CHOKE 1.5A 2LN TH
Expanded Description 2 Line Common Mode Choke Through Hole 1.5A DCR 250 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ET2424-016 Datasheet
Online Catalog ET Series
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series ET
Packaging ? Bulk ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency -
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 250 mOhm
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -20°C ~ 105°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.043" L x 1.043" W (26.50mm x 26.50mm)
Height (Max) 0.906" (23.00mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 1
Other Names 237-2098

06:36:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 4.39
10 4.02700 40.27
25 3.66120 91.53
50 3.07540 153.77
100 2.63610 263.61
250 2.48964 622.41
500 2.34320 1,171.60
1,000 2.19675 2,196.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback