Add To Favorites
Product Overview
Digi-Key Part Number 237-2087-1-ND
Quantity Available 1,109
Can ship immediately

Factory Stock ?: 746
Manufacturer

Manufacturer Part Number

CSE5-100401

Description SMD CURRENT SENSE TRANSFORMER
Expanded Description Current Sense Transformer
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CSE5-100401 Datasheet
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names 237-2087-1

00:07:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 3.51
10 2.84300 28.43
25 2.29880 57.47
50 2.15360 107.68
100 2.05680 205.68
250 1.99632 499.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 237-2087-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: 1.76144
  • Digi-Reel® ? : 237-2087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,109 - Immediate
    746 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback