Add To Favorites
Product Overview
Digi-Key Part Number TP86R203NLLQCT-ND
Quantity Available 4,191
Can ship immediately
Manufacturer

Manufacturer Part Number

TP86R203NL,LQ

Description MOSFET N CH 30V 19A 8SOP
Expanded Description N-Channel 30V 19A (Ta) 1W (Tc) Surface Mount 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TP86R203NL
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 19A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 200µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1400pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Tc)
Rds On (Max) @ Id, Vgs 6.2 mOhm @ 9A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names TP86R203NLLQCT

10:56:31 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.84700 8.47
25 0.75040 18.76
100 0.65350 65.35
250 0.56880 142.20
500 0.48410 242.05
1,000 0.38728 387.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TP86R203NLLQTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.34075
  • Digi-Reel® ? : TP86R203NLLQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback