Add To Favorites
Product Overview
Digi-Key Part Number TMP86PM47AUG(CJZ)-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP86PM47AUG(C,JZ)

Description IC MCU 8BIT 32KB OTP 44LQFP
Expanded Description TLCS-870/C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP 44-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TMP86PM47AUG
Design Resources Development Tool Selector
Online Catalog TLCS-870/C Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLCS-870/C
Packaging ? Tray ?
Part Status Active
Core Processor -
Core Size 8-Bit
Speed 16MHz
Connectivity SIO, UART/USART
Peripherals PWM, WDT
Number of I/O 35
Program Memory Size 32KB (32K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names TMP86PM47AUG(CJZ)

04:19:25 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 11.00
10 10.00000 100.00
25 9.25000 231.25
100 8.50000 850.00
250 7.75000 1,937.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback