Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number TMP86PM29BUG(CJZ)-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP86PM29BUG(C,JZ)

Description IC MCU 8BIT 32KB OTP 64LQFP
Expanded Description TLCS-870/C Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) OTP 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TMP86PM29BUG
Design Resources Development Tool Selector
Online Catalog TLCS-870/C Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLCS-870/C
Packaging ? Tray ?
Part Status Active
Core Processor -
Core Size 8-Bit
Speed 16MHz
Connectivity SIO, UART/USART
Peripherals LCD, PWM, WDT
Number of I/O 39
Program Memory Size 32KB (32K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names TMP86PM29BUG(CJZ)

13:01:32 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.20000 13.20
10 12.00000 120.00
25 11.10000 277.50
100 10.20000 1,020.00
250 9.30000 2,325.00
500 8.70000 4,350.00
1,000 7.98000 7,980.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback