Add To Favorites
Product Overview
Digi-Key Part Number TMP86PH06UG(CJZ)-ND
Quantity Available 450
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP86PH06UG(C,JZ)

Description IC MCU 8BIT 16KB OTP 44LQFP
Expanded Description TLCS-870/C Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) OTP 44-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TMP86PH06N, TMP86PH06U
Design Resources Development Tool Selector
Online Catalog TLCS-870/C Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLCS-870/C
Packaging ? Tray ?
Part Status Active
Core Processor -
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI
Peripherals -
Number of I/O 8
Program Memory Size 16KB (16K x 8)
Program Memory Type OTP
EEPROM Size -
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
Additional Resources
Standard Package ? 1
Other Names TMP86PH06UG(CJZ)

20:41:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.80000 11.80
10 10.62000 106.20
25 9.67600 241.90
100 8.73200 873.20
250 8.02400 2,006.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback