Add To Favorites
Product Overview
Digi-Key Part Number TLP5752(TPECT-ND
Quantity Available 1,020
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP5752(TP,E

Description OPTOISO 5KV GATE DRVR SO6L
Expanded Description 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP5752
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns
Pulse Width Distortion (Max) 50ns
Rise / Fall Time (Typ) 15ns, 8ns
Current - Output High, Low 2.5A, 2.5A
Current - Peak Output 2.5A
Voltage - Forward (Vf) (Typ) 1.55V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SO
Approvals CQC, CSA, cUL, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP5752(TPECT

07:37:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 2.80
10 2.47900 24.79
25 1.83920 45.98
100 1.59940 159.94
250 1.43948 359.87
500 1.27952 639.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP5752(TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.99963
  • Digi-Reel® ? : TLP5752(TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,020 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP5752(E-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: 2.49000
Send Feedback