Add To Favorites
Product Overview
Digi-Key Part Number TLP5214(D4-TPECT-ND
Quantity Available 2,844
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP5214(D4-TP,E

Description OPTOISO 5KV GATE DRIVER 16SO
Expanded Description 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TLP5214
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Optical Coupling
Number of Channels 1
Voltage - Isolation 5000Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns
Pulse Width Distortion (Max) 50ns
Rise / Fall Time (Typ) 32ns, 18ns
Current - Output High, Low 3A, 3A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 1.7V (Max)
Current - DC Forward (If) (Max) 25mA
Voltage - Supply 15 V ~ 30 V
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
Approvals CQC, CSA, cUL, UL, VDE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP5214(D4-TPECT

09:47:17 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.39000 7.39
10 6.69000 66.90
25 5.29600 132.40
100 4.45980 445.98
250 4.18112 1,045.28
500 3.83268 1,916.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP5214(D4-TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 3.29420
  • Digi-Reel® ? : TLP5214(D4-TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,844 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLP5214(D4E-ND
  • Minimum Quantity: 1
  • Quantity Available: 34 - Immediate
  • Unit Price: 7.42000
Send Feedback