Add To Favorites
Product Overview
Digi-Key Part Number TLP3083(TP1FCT-ND
Quantity Available 2,872
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP3083(TP1,F

Description OPTOISO 5KV TRIAC 6SMD
Expanded Description Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLP3083,F
Online Catalog TLP3083(F) Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 5000Vrms
Voltage - Off State 800V
Static dV/dt (Min) 2kV/µs (Typ)
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) 100mA
Current - Hold (Ih) 600µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.15V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package 6-SMD
Approvals CQC, CSA, cUL, UL
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP3083(TP1FCT

22:43:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.21200 12.12
25 0.93240 23.31
100 0.83900 83.90
250 0.74580 186.45
500 0.63394 316.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP3083(TP1FTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.47460
  • Digi-Reel® ? : TLP3083(TP1FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback