Add To Favorites
Product Overview
Digi-Key Part Number TLP293-4(4LGBTPECT-ND
Quantity Available 989
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP293-4(4LGBTPE

Description OPTOISOLATOR 3.75KV TRANS SO16
Expanded Description Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLP293-4
Online Catalog TLP293-4 Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 500µA
Current Transfer Ratio (Max) 600% @ 500µA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP293-4(4LGBTPECT

00:57:19 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 0.93000 9.30
25 0.71520 17.88
100 0.64350 64.35
250 0.57200 143.00
500 0.48620 243.10
1,000 0.40040 400.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP293-4(4LGBTPETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.34580
  • Digi-Reel® ? : TLP293-4(4LGBTPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 989 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLP293-4(4LGBTRETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.34580
  • Cut Tape (CT) ? : TLP293-4(4LGBTRECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
  • Unit Price: 1.14000
  • Digi-Reel® ? : TLP293-4(4LGBTREDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback