Add To Favorites
Product Overview
Digi-Key Part Number TLP292-4(LA-TRECT-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP292-4(LA-TR,E

Description OPTOISOLATOR 3.75KV TRANS SO16
Expanded Description Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLP292-4
Online Catalog TLP292-4 Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 50% @ 500µA
Current Transfer Ratio (Max) 600% @ 500µA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type AC, DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 1
Other Names TLP292-4(LA-TRECT

07:18:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.07300 10.73
25 0.82520 20.63
100 0.74250 74.25
250 0.66000 165.00
500 0.56100 280.50
1,000 0.46200 462.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP292-4(LA-TRETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.39900
  • Digi-Reel® ? : TLP292-4(LA-TREDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback