Add To Favorites
Product Overview
Digi-Key Part Number TLP2703(TPECT-ND
Quantity Available 918
Can ship immediately
Manufacturer

Manufacturer Part Number

TLP2703(TP,E

Description OPTOISO 5KV DARLINGTON SO6L
Expanded Description Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLP2703
Online Catalog TLP2703 Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 900% @ 500µA
Current Transfer Ratio (Max) 8000% @ 500µA
Turn On / Turn Off Time (Typ) 330ns, 2.5µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Darlington
Voltage - Output (Max) 18V
Current - Output / Channel 80mA
Voltage - Forward (Vf) (Typ) 1.47V
Current - DC Forward (If) (Max) 20mA
Vce Saturation (Max) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.295", 7.50mm Width)
Supplier Device Package 6-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP2703(TPECT

21:27:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.28700 12.87
25 0.99000 24.75
100 0.89100 89.10
250 0.79200 198.00
500 0.67320 336.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP2703(TPETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.50400
  • Digi-Reel® ? : TLP2703(TPEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback