Add To Favorites
Product Overview
Digi-Key Part Number TLP176GA(TPF)CT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TLP176GA(TP,F)

Description RELAY SOLID STATE PC MNT
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLP176GA
Photocouplers/Relays Catalog -
Online Catalog TLP176GA Series
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TLP176GA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 35 Ohm
Load Current 120mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 400 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLP176GA(TPF)CT

22:42:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.85600 18.56
25 1.65000 41.25
50 1.56760 78.38
100 1.48500 148.50
250 1.32000 330.00
500 1.23750 618.75
1,000 1.15500 1,155.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLP176GA(TPF)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 1.03125
  • Digi-Reel® ? : TLP176GA(TPF)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback