Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number TK31V60W5LVQCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TK31V60W5,LVQ

Description MOSFET N -CH 600V 30.8A DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TK31V60W5
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - FETs, MOSFETs - Single

Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Standard
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 30.8A (Ta)
Rds On (Max) @ Id, Vgs 109 mOhm @ 15.4A, 10V
Vgs(th) (Max) @ Id 4.5V @ 1.5mA
Gate Charge (Qg) @ Vgs 105nC @ 10V
Input Capacitance (Ciss) @ Vds 3000pF @ 300V
Power - Max 240W
Operating Temperature 150°C (TA)
Mounting Type Surface Mount
Package / Case 4-VSFN Exposed Pad
Supplier Device Package 4-DFN-EP (8x8)
 
Additional Resources
Standard Package ? 1
Other Names TK31V60W5LVQCT

06:51:51 12/7/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 4.05
10 3.61800 36.18
25 3.25600 81.40
100 2.96670 296.67
250 2.67724 669.31
500 2.40226 1,201.13
1,000 2.02601 2,026.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TK31V60W5LVQTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.86865
  • Digi-Reel® ? : TK31V60W5LVQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback