Add To Favorites
Product Overview
Digi-Key Part Number TCR5AM105ALFCT-ND
Quantity Available 9,999
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR5AM105A,LF

Description IC REG 1.05V 0.5A 5DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.05V 500mA 5-DFNB (1.2x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.05V
Current - Output 500mA
Voltage - Dropout (Typical) 0.15V @ 500mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 5-DFNB (1.2x1.2)
 
Additional Resources
Standard Package ? 1
Other Names TCR5AM105ALFCT

13:24:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37100 3.71
25 0.32440 8.11
100 0.27810 27.81
250 0.24104 60.26
500 0.20394 101.97
1,000 0.15759 157.59
2,500 0.14368 359.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR5AM105ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.13050
  • Digi-Reel® ? : TCR5AM105ALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback