Add To Favorites
Product Overview
Digi-Key Part Number TCR3DM18LFCT-ND
Quantity Available 19,465
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR3DM18,LF

Description IC REG LDO 1.8V 0.3A 4DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA 4-DFN (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 300mA
Voltage - Dropout (Typical) 0.27V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-UDFN Exposed Pad
Supplier Device Package 4-DFN (1x1)
 
You May Also Be Interested In
  • SJ61A1 - 3M | SJ5746-0-ND DigiKey Electronics
  • SJ61A1
  • 3M
  • BUMPER CYLIN 0.312" DIA BLK
  • Unit Price 0.09840
  • SJ5746-0-ND
Additional Resources
Standard Package ? 1
Other Names TCR3DM18LFCT

12:28:21 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42000 4.20
25 0.36760 9.19
100 0.31520 31.52
250 0.27316 68.29
500 0.23114 115.57
1,000 0.17860 178.60
2,500 0.16284 407.11
5,000 0.15234 761.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR3DM18LFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.13770
  • Digi-Reel® ? : TCR3DM18LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback