Add To Favorites
Product Overview
Digi-Key Part Number TCR2LF32LM(CTCT-ND
Quantity Available 5,841
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LF32,LM(CT

Description IC REG LDO 3.2V 0.2A SMV
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.2V 200mA SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2LF,LE Series
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.2V
Current - Output 200mA
Voltage - Dropout (Typical) 0.22V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SMV
 
Additional Resources
Standard Package ? 1
Other Names TCR2LF32LM(CTCT

14:18:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32400 3.24
25 0.25240 6.31
100 0.19110 19.11
250 0.13520 33.80
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LF32LM(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07000
  • Digi-Reel® ? : TCR2LF32LM(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,841 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback