Add To Favorites
Product Overview
Digi-Key Part Number TCR2LE30LM(CTCT-ND
Quantity Available 9,572
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LE30,LM(CT

Description IC REG LDO 3V 0.2A ESV
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3V 200mA ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2LF,LE Series
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 200mA
Voltage - Dropout (Typical) 0.22V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCR2LE30LM(CTCT

01:03:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34300 3.43
25 0.26680 6.67
100 0.20200 20.20
250 0.14292 35.73
500 0.11434 57.17
1,000 0.08765 87.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LE30LM(CTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.07400
  • Digi-Reel® ? : TCR2LE30LM(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback