Add To Favorites
Product Overview
Digi-Key Part Number TCR2LE27LM(CTCT-ND
Quantity Available 7,900
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2LE27,LM(CT

Description IC REG LDO 2.7V 0.2A ESV
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 200mA ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2LF,LE Series
Design Resources Development Tool Selector
Featured Product Ultra-Low Dropout Voltage LDO
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.7V
Current - Output 200mA
Voltage - Dropout (Typical) 0.27V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package ESV
 
Additional Resources
Standard Package ? 1
Other Names TCR2LE27LM(CTCT

17:37:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.34300 3.43
25 0.26680 6.67
100 0.20200 20.20
250 0.14292 35.73
500 0.11434 57.17
1,000 0.08765 87.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2LE27LM(CTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.07400
  • Digi-Reel® ? : TCR2LE27LM(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback