Add To Favorites
Product Overview
Digi-Key Part Number TCR2EN32LFCT-ND
Quantity Available 19,857
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2EN32,LF

Description IC REG LDO 3.2V 0.2A 4SDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 200mA 4-SDFN (0.8x0.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2EN Series
Design Resources Development Tool Selector
Featured Product Toshiba / TCR2ENxx regulators
Ultra-Low Dropout Voltage LDO
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.2V
Current - Output 200mA
Voltage - Dropout (Typical) 0.13V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-SDFN (0.8x0.8)
 
Additional Resources
Standard Package ? 1
Other Names TCR2EN32LFCT

08:24:07 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.31500 3.15
25 0.26560 6.64
100 0.21630 21.63
250 0.17924 44.81
500 0.14832 74.16
1,000 0.11124 111.24
2,500 0.10197 254.93
5,000 0.09579 478.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2EN32LFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.08700
  • Digi-Reel® ? : TCR2EN32LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,857 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback