Add To Favorites
Product Overview
Digi-Key Part Number TCR2DG15LFCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TCR2DG15,LF

Description IC REG LDO 1.5V 0.2A 4WCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 200mA 4-WCSP (0.79x0.79)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TCR2DG series
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.133V @ 100mA
Number of Regulators 1
Voltage - Input 2 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XFBGA, CSPBGA
Supplier Device Package 4-WCSP (0.79x0.79)
 
Additional Resources
Standard Package ? 1
Other Names TCR2DG15LFCT

20:28:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.43100 4.31
25 0.36320 9.08
100 0.29560 29.56
250 0.24492 61.23
500 0.20270 101.35
1,000 0.15203 152.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCR2DG15LFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13530
  • Digi-Reel® ? : TCR2DG15LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback