Add To Favorites
Product Overview
Digi-Key Part Number TCK22973GLFCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TCK22973G,LF

Description IC PWR SWITCH P-CHAN 1:1 WCSP6E
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TCK2292xG,97xG
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.1 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 25 mOhm
Input Type Non-Inverting
Features Slew Rate Controlled
Fault Protection Reverse Current
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WCSPE (0.80x1.2)
 
Additional Resources
Standard Package ? 1
Other Names TCK22973GLFCT

06:13:08 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.41200 4.12
25 0.36040 9.01
100 0.30900 30.90
250 0.26780 66.95
500 0.22660 113.30
1,000 0.17510 175.10
2,500 0.15965 399.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCK22973GLFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.14500
  • Digi-Reel® ? : TCK22973GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback