Add To Favorites
Product Overview
Digi-Key Part Number TC7WZ74FKLJ(CTCT-ND
Quantity Available 5,775
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7WZ74FK,LJ(CT

Description IC D-TYPE POS TRG SNGL 8SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC7WZ74FK
Online Catalog 7WZ
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7WZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 200MHz
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent 10µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7WZ74FKLJ(CTCT

02:03:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.33100 3.31
25 0.27200 6.80
100 0.21750 21.75
250 0.15820 39.55
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7WZ74FKLJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08640
  • Digi-Reel® ? : TC7WZ74FKLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback