Add To Favorites
Product Overview
Digi-Key Part Number TC7WH74FKLJ(CTCT-ND
Quantity Available 257
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7WH74FK,LJ(CT

Description IC D-TYPE POS TRG SNGL 8SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TC7WH74FK(FU)
Online Catalog 7WH
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7WH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 115MHz
Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent 2µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7WH74FKFCT
TC7WH74FKFCT-ND
TC7WH74FKLJ(CTCT
TC7WH74FKTE85LFCT
TC7WH74FKTE85LFCT-ND

03:39:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.32400 3.24
25 0.26640 6.66
100 0.21300 21.30
250 0.15492 38.73
500 0.12586 62.93
1,000 0.09682 96.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7WH74FKLJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.08460
  • Digi-Reel® ? : TC7WH74FKLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 257 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback