Add To Favorites
Product Overview
Digi-Key Part Number TC7SZU04FULJ(CTCT-ND
Quantity Available 5,484
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SZU04FU,LJ(CT

Description IC GATE USV L-MOS
Expanded Description Inverter IC 1 Channel USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7SZU04F(U)
Online Catalog 7SZU
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SZU
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 16mA, 16mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package USV
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SZU04FU(T5LJFT)CT
TC7SZU04FU(T5LJFT)CT-ND
TC7SZU04FULJ(CTCT

02:41:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32200 3.22
25 0.23160 5.79
100 0.18030 18.03
250 0.11332 28.33
500 0.09656 48.28
1,000 0.06566 65.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZU04FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05750
  • Digi-Reel® ? : TC7SZU04FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback