Add To Favorites
Product Overview
Digi-Key Part Number TC7SZ86FLJ(CTCT-ND
Quantity Available 5,660
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SZ86F,LJ(CT

Description IC GATE XOR 1CH 2-INP SMV
Expanded Description XOR (Exclusive OR) IC 1 Channel SMV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SZ86F,FU
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 5.4ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SMV
Package / Case SC-74A, SOT-753
 
Additional Resources
Standard Package ? 1
Other Names TC7SZ86FLJ(CTCT

06:26:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32400 3.24
25 0.25240 6.31
100 0.19110 19.11
250 0.13520 33.80
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ86FLJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07000
  • Digi-Reel® ? : TC7SZ86FLJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback