Add To Favorites
Product Overview
Digi-Key Part Number TC7SZ00FELJ(CTCT-ND
Quantity Available 7,657
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SZ00FE,LJ(CT

Description IC GATE NAND 1CH 2-INP ESV
Expanded Description NAND Gate IC 1 Channel ESV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TC7SZ00FE
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package ESV
Package / Case SOT-553
 
Additional Resources
Standard Package ? 1
Other Names TC7SZ00FELJ(CTCT

23:15:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.30600 3.06
25 0.23800 5.95
100 0.18010 18.01
250 0.12748 31.87
500 0.10198 50.99
1,000 0.07818 78.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SZ00FELJ(CTTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.06600
  • Digi-Reel® ? : TC7SZ00FELJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback