Add To Favorites
Product Overview
Digi-Key Part Number TC7SET32FULJ(CTCT-ND
Quantity Available 5,559
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7SET32FU,LJ(CT

Description IC GATE OR 2-INPUT TTL 5-SSOP
Expanded Description OR Gate IC 1 Channel USV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TC7SET32FU
Online Catalog 7SET
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7SET
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package USV
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7SET32FULJ(CTCT

09:03:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37100 3.71
25 0.28840 7.21
100 0.21840 21.84
250 0.15452 38.63
500 0.12360 61.80
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7SET32FULJ(CTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08000
  • Digi-Reel® ? : TC7SET32FULJ(CTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback